Reference Only
10125600-S02LF
Heavy Duty Power Connectors BARKLIP R/A CLIP
Datasheet
10125600-S02LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | BK150 | |
| Product | Connectors | |
| Current Rating | 150 A | |
| Number of Positions | 10 Position | |
| Termination Style | Solder Tab | |
| Voltage Rating | 48 V | |
| Housing Material | Thermoplastic (TP) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Tradename | BarKlip | |
| Contact Gender | Female | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Busbar | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.06 | $10.06 | |
| $9.07 | $90.70 | |
| $8.59 | $214.75 | |
| $8.50 | $425.00 | |
| $7.90 | $790.00 | |
| $7.82 | $2,189.60 | |
| $7.49 | $4,194.40 | |
| $7.41 | $7,261.80 |
Need more?
Sign in to add projects and notes