Reference Only

10120759-101LF

High Speed / Modular Connectors 3 PAIR VERTICAL RECEPTACLE

Manufacturer:

Mfr Part:
10120759-101LF

TTI Part:
10120759-101LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Pitch2 mm
Termination StylePress Fit
Contact PlatingGold
SeriesAirMax VSe
PackagingTray
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
OrientationVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameAirMax Vse

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

1,120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 280 / Multiples: 280)
Quantity Unit PriceExt. Price
$30.45$8,526.00
$30.15$16,884.00
$29.85$33,432.00
$27.07$68,216.40
$24.36$122,774.40
$24.12$243,129.60
$23.88$601,776.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes