Reference Only

10120639-001LF

New Product
Power to the Board 3.6mm pitch vertical 4pos 30u'' gold 1.25mm working height

Manufacturer:

Mfr Part:
10120639-001LF

TTI Part:
10120639-001LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating10 A
Number of Positions4 Position
Termination StyleSMT
Pitch3.6 mm
Maximum Operating Temperature+ 85 C
ProductReplaceable Battery Connectors
PackagingTray
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Number of Rows1 Row
Row Spacing1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.93$5,580.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes