Reference Only

10120045-400LF

Board to Board & Mezzanine Connectors 4P, Hermaphroditic Board-to-Board Conn

Manufacturer:

Mfr Part:
10120045-400LF

TTI Part:
10120045-400LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions4 Position
Pitch3 mm (0.118 in)
Termination StyleSolder
Mounting AngleRotatable
Current Rating5 A
Voltage Rating125 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
SeriesRotaConnect
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameRotaConnect

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,925In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 975 / Multiples: 975)
Quantity Unit PriceExt. Price
$0.503$490.42
Need more?

My Notes

Sign into see notes.