Reference Only

10120045-201LF

Board to Board & Mezzanine Connectors Rota B2B Connector 2Pos w/Peg

Manufacturer:

Mfr Part:
10120045-201LF

TTI Part:
10120045-201LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions2 Position
Pitch3 mm (0.118 in)
Number of Rows1 Row
Termination StyleSolder
Mounting AngleRotatable
Stack Height3.7 mm
Current Rating5 A
Voltage Rating125 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialThermoplastic (TP)
PackagingReel
Flammability RatingUL 94 V-0
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameRotaConnect

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,420 / Multiples: 710)
Quantity Unit PriceExt. Price
$0.433$614.86
Need more?
Sign in to add projects and notes