Reference Only

10119313-302TLF

USB Connectors MINI USB

Manufacturer:

Mfr Part:
10119313-302TLF

TTI Part:
10119313-302TLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductMini USB Type B Connectors
GenderFemale
Termination StyleSMD/SMT
Number of Contacts5 Contact
Number of Ports1 Port
Mounting AngleVertical
Mounting StyleSMD/SMT
PackagingTray
ColorBlack
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance100 MOhms
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 8,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.463$3,704.00
Need more?
Sign in to add projects and notes