Reference Only

10119313-301CLF

USB Connectors USB MINI USB

Manufacturer:

Mfr Part:
10119313-301CLF

TTI Part:
10119313-301CLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductMini USB Type B Connectors
GenderFemale
Termination StyleThrough Hole
Number of Contacts5 Contact
Number of Ports1 Port
Mounting AngleVertical
Mounting StyleMounting Peg
PackagingReel
ColorBlack
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.449$1,571.50
Need more?
Sign in to add projects and notes