Reference Only

10118139-002LF

Standard Card Edge Connectors 36P24S HPCE STMT REC

Manufacturer:

Mfr Part:
10118139-002LF

TTI Part:
10118139-002LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductReceptacles
Number of Positions24 Position
Pitch2.54 mm, 1.27 mm
Mounting StyleStraddle Mount
Termination StyleSolder
Current Rating9 A
Insulation Resistance500 MOhms, 5 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameHPCE
Voltage Rating17 V, 548 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 540 / Multiples: 15)
Quantity Unit PriceExt. Price
$8.74$4,719.60
Need more?
Sign in to add projects and notes