Reference Only

10117036-003LF

Standard Card Edge Connectors HPCE VERT TYPE CONNE

Manufacturer:

Mfr Part:
10117036-003LF

TTI Part:
10117036-003LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductReceptacles
Number of Positions12 Position
Pitch2.54 mm, 1.27 mm
Mounting StyleThrough Hole
Mounting AngleVertical
Contact PlatingGXT
Termination StylePress Fit
Current Rating9 A
Housing MaterialThermoplastic (TP)
Insulation Resistance500 MOhms, 5 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameHPCE
Voltage Rating17 V, 548 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,260 / Multiples: 630)
Quantity Unit PriceExt. Price
$6.20$7,812.00
Need more?
Sign in to add projects and notes