Reference Only

10114828-10103LF

Headers & Wire Housings Wire-to-board,1.25mm Wafer SMT Vrt,3P,Ti

Manufacturer:

Mfr Part:
10114828-10103LF

TTI Part:
10114828-10103LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions3 Position
Pitch1.25 mm (0.049 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length2.25 mm (0.089 in)
SeriesWTB 1.25mm
TradenameMinitek
ApplicationWire-to-Board
Wire Gauge32 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper alloy
Current Rating1 A
Housing ColorNatural
Housing MaterialThermoplastic (TP)
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Contact a Sales Representative

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.173$173.00
$0.17$340.00
$0.167$501.00
$0.165$825.00
$0.162$1,620.00
$0.16$4,000.00
$0.157$7,850.00
Need more?

My Notes

Sign into see notes.