Reference Only
10114827-001LF
Headers & Wire Housings FitMate 1.25, terminal, tin plating, 28-32AWG for single row without latch version
Datasheet
10114827-001LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Terminals | |
| Type | Terminal | |
| Number of Positions | 1 Position | |
| Pitch | 1.25 mm (0.049 in) | |
| Number of Rows | 1 Row | |
| Mounting Angle | Straight | |
| Contact Plating | Tin | |
| Tradename | FitMate | |
| Application | Wire-to-Board | |
| Wire Gauge | 32 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Copper alloy | |
| Current Rating | 1 A | |
| Insulation Resistance | 100 MOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Product Catalogs
Specification Sheets
80,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0127 | $254.00 | |
| $0.0121 | $484.00 | |
| $0.0116 | $696.00 |
Need more?
Associated Parts

Headers & Wire Housings Wire-to-Board 1.25mm, Housing, 3P

Headers & Wire Housings FitMate 1.25, receptacle, single row, 8pos

Headers & Wire Housings Wire-to-Board 1.25mm, Housing, 5P

Headers & Wire Housings 2P 1.25MM HOUSING

Headers & Wire Housings FitMate 1.25, receptacle, single row, 4pos

Headers & Wire Housings Wire-to-Board 1.25mm, Housing, 6P
Sign in to add projects and notes