Reference Only

10106262-7006001LF

Power to the Board PWRBLADE+ HDR RA

Manufacturer:

Mfr Part:
10106262-7006001LF

TTI Part:
10106262-7006001LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating40 A, 58 A
Voltage Rating124 V, 912 V
Number of Positions7 Power, 24 Signal
Mounting StyleThrough Hole
Termination StyleSolder
Pitch6.35 mm, 7.62 mm, 2.54 mm
Maximum Operating Temperature+ 125 C
ProductPlugs
SeriesPwrBlade
PackagingTray
TradenamePwrBlade
Contact PlatingTin
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows4 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 198 / Multiples: 33)
Quantity Unit PriceExt. Price
$11.38$2,253.24
Need more?
Sign in to add projects and notes