Reference Only

10104110-0001LF

USB Connectors 5P Quick Connect Micro USB TypeB Rcpt

Manufacturer:

Mfr Part:
10104110-0001LF

TTI Part:
10104110-0001LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductMicro USB Type B Connectors
GenderReceptacle (Female)
StandardUSB 2.0
Termination StyleSMD/SMT
Number of Contacts5 Contact
Number of Ports1 Port
Current Rating1.8 A
Voltage Rating100 VAC
Mounting AngleRight Angle
Mounting StyleSMD/SMT
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Product TypeUSB Connectors
Shell PlatingTin
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.446$4,460.00
Need more?
Available Regional Inventory
5,000 available now at ttieurope.com
Sign in to add projects and notes