Reference Only

10090929-S154XLF

D-Sub High Density Connectors 15P FEMALE STRT SKT UNC 4-40 CLINCH NUTS

Manufacturer:

Mfr Part:
10090929-S154XLF

TTI Part:
10090929-S154XLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub High Density Connectors
Number of Positions15 Position
Number of Rows3 Row
GenderFemale
Termination StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
Current Rating2.5 A
PackagingTray
BoardlocksWith
Contact MaterialCopper Alloy
FilteredUnfiltered
Insulation MaterialThermoplastic
InsulationInsulated
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting StyleWire
Pitch2.29 mm
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingNickel
Shell SizeE
SubcategoryD-Sub Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,232In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.97$5.91
Need more?
Sign in to add projects and notes