Reference Only

10090928-P264VLF

D-Sub High Density Connectors 26P MALE STRT PIN UNC 4-40 SCREW LOCKS

Manufacturer:

Mfr Part:
10090928-P264VLF

TTI Part:
10090928-P264VLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub High Density Connectors
Number of Positions26 Position
Number of Rows3 Row
GenderMale
Termination StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
Current Rating2.5 A
PackagingTray
BoardlocksWith
Contact MaterialCopper Alloy
FilteredUnfiltered
Height6.1 mm
Insulation MaterialThermoplastic
InsulationInsulated
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting StyleWire
Pitch2.29 mm
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingNickel
Shell SizeA
SubcategoryD-Sub Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,502In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.97$7.94
$3.48$34.80
$3.11$77.75
$3.08$154.00
$2.97$297.00
$2.94$441.00
$2.45$1,886.50
Need more?

My Notes

Sign into see notes.