Reference Only
10090926-P156VLF
D-Sub High Density Connectors HD DSUB RA 15WAY ML
Datasheet
10090926-P156VLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Gender | Male | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Current Rating | 2.5 A | |
| Packaging | Tray | |
| Filtered | Unfiltered | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Nickel | |
| Shell Size | E | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Models
Product Catalogs
Specification Sheets
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 90 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $121.50 |
Need more?
My Notes
Sign into see notes.