Reference Only
10090926-P154XLF
D-Sub High Density Connectors 15P MALE R/A PIN UNC 4-40 CLINCH NUTS
Datasheet
10090926-P154XLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Current Rating | 2.5 A | |
| Packaging | Tray | |
| Boardlocks | With | |
| Contact Material | Copper Alloy | |
| Filtered | Unfiltered | |
| Insulation Material | Thermoplastic | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 2.29 mm | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Shell Size | E | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Models
Product Catalogs
Specification Sheets
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $5.31 | |
| $1.75 | $8.75 | |
| $1.48 | $14.80 | |
| $1.06 | $53.00 | |
| $1.02 | $153.00 | |
| $1.01 | $252.50 | |
| $1.00 | $500.00 | |
| $0.99 | $891.00 |
Need more?
Sign in to add projects and notes