Reference Only
10090770-S264ALF
D-Sub High Density Connectors 26P FEMALE SOLDER BUCKET STD HOLE
Datasheet
10090770-S264ALF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Termination Style | Solder Cup | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Current Rating | 2.5 A | |
| Packaging | Tray | |
| Boardlocks | Without | |
| Contact Material | Copper Alloy | |
| Filtered | Unfiltered | |
| Insulation Material | Thermoplastic | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Wire | |
| Pitch | 2.29 mm | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Shell Size | A | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Product Catalogs
Specification Sheets
101In Stock
1,540 expected 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.21 | $6.63 | |
| $1.97 | $49.25 | |
| $1.94 | $97.00 | |
| $1.91 | $191.00 | |
| $1.88 | $282.00 | |
| $1.86 | $465.00 | |
| $1.83 | $915.00 | |
| $1.80 | $44,352.00 |
Need more?
Sign in to add projects and notes