Reference Only

10090770-S154ALF

D-Sub High Density Connectors 15P FEMALE SOLDER BUCKET STD HOLE

Manufacturer:

Mfr Part:
10090770-S154ALF

TTI Part:
10090770-S154ALF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub High Density Connectors
Number of Positions15 Position
Number of Rows3 Row
GenderFemale
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
Current Rating2.5 A
PackagingTray
FilteredUnfiltered
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting StyleWire
Product TypeHigh Density D-Sub Connectors
Shell PlatingNickel
Shell SizeE
SubcategoryD-Sub Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

540In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 90 / Multiples: 90)
Quantity Unit PriceExt. Price
$0.545$49.05
Need more?
Sign in to add projects and notes