Reference Only

10090769-P444ALF

D-Sub High Density Connectors 44P MALE SOLDER BUCKET STD HOLE

Manufacturer:

Mfr Part:
10090769-P444ALF

TTI Part:
10090769-P444ALF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub High Density Connectors
Number of Positions44 Position
Number of Rows3 Row
GenderMale
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
Current Rating2.5 A
PackagingTray
FilteredUnfiltered
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting StyleWire
Product TypeHigh Density D-Sub Connectors
Shell PlatingNickel
Shell SizeB
SubcategoryD-Sub Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

221In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.99$5.98
$2.61$26.10
$2.55$63.75
$2.47$123.50
$2.32$232.00
$2.12$530.00
$1.84$2,024.00
$1.81$31,856.00
Need more?
Sign in to add projects and notes