Reference Only

10090769-P264ALF

D-Sub High Density Connectors 26P MALE SOLDER BUCKET STD HOLE

Manufacturer:

Mfr Part:
10090769-P264ALF

TTI Part:
10090769-P264ALF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub High Density Connectors
Number of Positions26 Position
Number of Rows3 Row
GenderMale
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
Current Rating2.5 A
PackagingTray
FilteredUnfiltered
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting StyleWire
Product TypeHigh Density D-Sub Connectors
Shell PlatingNickel
Shell SizeA
SubcategoryD-Sub Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,190In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 70 / Multiples: 70)
Quantity Unit PriceExt. Price
$1.38$96.60
Need more?
Sign in to add projects and notes