Reference Only
10090769-P154ALF
D-Sub High Density Connectors 15P MALE SOLDER BUCKET STD HOLE
Datasheet
10090769-P154ALF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Current Rating | 2.5 A | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Filtered | Unfiltered | |
| Insulation Material | Glass Filled Thermoplastic | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Shell Size | E | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Product Catalogs
Specification Sheets
1,080In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 90 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.641 | $57.69 | |
| $0.602 | $162.54 | |
| $0.536 | $337.68 | |
| $0.531 | $525.69 | |
| $0.526 | $1,041.48 | |
| $0.52 | $1,544.40 | |
| $0.515 | $3,059.10 | |
| $0.51 | $5,553.90 |
Need more?
Sign in to add projects and notes