Reference Only

10082378-10002TLF

PCI Express / PCI Connectors PCI Express GEN 3 Card Edge connector Vertical Press-Fit 98 Pos 100mm Pitch

Manufacturer:

Mfr Part:
10082378-10002TLF

TTI Part:
10082378-10002TLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions98 Position
Mounting StylePanel
Mounting AngleVertical
Termination StylePress Fit
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1.1 A
Housing MaterialPlastic
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating30 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,008 / Multiples: 336)
Quantity Unit PriceExt. Price
$4.83$4,868.64
Need more?
Sign in to add projects and notes