Reference Only
10070163-01LF
Micro TCA Connectors MICROTCA HOOD 48V
Datasheet
10070163-01LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Micro TCA Connectors | |
| Product | Hoods | |
| Number of Positions | 15 Position | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Each | |
| Product Type | Micro TCA Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.41 | $282.00 |
Need more?
Associated Parts

Amphenol
D-Sub Mixed Contact Connectors 48V CABLE CONNECTOR
Sign in to add projects and notes