Reference Only

10061913-103CLF

PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical SurfaceMount 164 Positions 100mm Pitch

Manufacturer:

Mfr Part:
10061913-103CLF

TTI Part:
10061913-103CLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions164 Position
Mounting StyleSMD/SMT
Termination StyleSolder
Contact MaterialCopper Alloy
Contact PlatingGold
SeriesPCIe Gen 3
Board Thickness1.56 mm
Current Rating1.1 A
Housing MaterialNylon
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 900 / Multiples: 30)
Quantity Unit PriceExt. Price
$3.77$3,393.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
660 available now at ttieurope.com

My Notes

Sign into see notes.