Reference Only

10061913-100PLF

PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Surface Mount 36 Positions 100mm Pitch

Manufacturer:

Mfr Part:
10061913-100PLF

TTI Part:
10061913-100PLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions36 Position
Voltage Rating300 VAC
Current Rating1.1 A
Housing MaterialNylon
Contact MaterialCopper Alloy
Contact PlatingGold
PackagingReel
Board Thickness1.56 mm
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.57$2,512.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
7,200 available now at ttieurope.com

My Notes

Sign into see notes.