Reference Only
10053363-200LF
Standard Card Edge Connectors 2.54MM R/A RECPT 2 ROW 64 CON
Datasheet
10053363-200LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Card Edge Connectors | |
| Product | Receptacles | |
| Number of Positions | 64 Position | |
| Pitch | 2.54 mm | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Contact Arrangement | Power | |
| Contact Material | Copper Alloy | |
| Current Rating | 7 A | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 5 C | |
| Number of Rows | 2 Row | |
| Packaging | Tray | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Termination Style | Solder | |
| Voltage Rating | 1 kVAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
720In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.98 | $12.98 | |
| $12.20 | $61.00 | |
| $11.19 | $111.90 | |
| $10.32 | $258.00 | |
| $9.84 | $492.00 | |
| $9.27 | $1,334.88 | |
| $9.18 | $2,643.84 |
Need more?
My Notes
Sign into see notes.