Reference Only

10051922-1010EHLF

FFC & FPC Connectors 0.50mm Flex Connector, VLL Series, 10 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Halogen-free & Lead Free Type.

Manufacturer:

Mfr Part:
10051922-1010EHLF

TTI Part:
10051922-1010EHLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions10 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationBottom Contact
Contact PlatingGold
Current Rating500 mA
SeriesVLL
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
Actuation TypeZIF
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing ColorBeige
Housing MaterialThermoplastic (TP)
Insulation Resistance100 MOhms
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 VAC/50 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.32$1,440.00
Need more?
Sign in to add projects and notes