Reference Only

10033526-N3222MLF

USB Connectors MINI USB REC

Manufacturer:

Mfr Part:
10033526-N3222MLF

TTI Part:
10033526-N3222MLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductMini USB Type B Connectors
GenderReceptacle (Female)
Termination StyleSMD/SMT
Number of Contacts5 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StyleSMD/SMT
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance100 MOhms
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

3,750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.565$423.75
$0.529$793.50
$0.524$1,179.00
$0.509$1,908.75
$0.438$3,613.50
$0.433$7,144.50
$0.429$14,157.00
$0.425$56,100.00
Need more?
Sign in to add projects and notes