Reference Only

10033526-N3212LF

USB Connectors MINIUSB B TYPE RT ANGLE RECEPTACLE

Manufacturer:

Mfr Part:
10033526-N3212LF

TTI Part:
10033526-N3212LF

EDA / CAD Models

Alternate Part Number

10033526-N3212LF.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductMini USB Type B Connectors
GenderReceptacle (Female)
Termination StyleSMD/SMT
Number of Contacts5 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StyleSMD/SMT
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance100 MOhms
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.488$366.00
$0.447$670.50
$0.441$992.25
$0.436$1,635.00
$0.423$3,172.50
Need more?

My Notes

Sign into see notes.