Reference Only
10028916-4554P00LF
High Speed / Modular Connectors POWER RECEPTACLE 2X2 VERTICAL PRESS-FIT
Datasheet
10028916-4554P00LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Pitch | 6 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Orientation | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Airmax |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,440 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.86 | $12,758.40 |
Need more?
Associated Parts

Amphenol
High Speed / Modular Connectors VS AIRMAX, R/A HDR 4POS, PRESS-FIT
My Notes
Sign into see notes.