Reference Only

10018783-10012TLF

PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 98 Positions 100mm Pitch

Manufacturer:

Mfr Part:
10018783-10012TLF

TTI Part:
10018783-10012TLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions98 Position
Mounting StyleThrough Hole
Mounting AngleVertical
Termination StyleSolder
Contact MaterialCopper Alloy
Contact PlatingGold
SeriesPCIe Gen 3
Board Thickness2.36 mm
Current Rating1.1 A
Housing MaterialNylon
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$1.25$1,500.00
Need more?
Sign in to add projects and notes