Reference Only

10018783-10011TLF

PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 64 Positions 100mm Pitch

Manufacturer:

Mfr Part:
10018783-10011TLF

TTI Part:
10018783-10011TLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions64 Position
Mounting StyleThrough Hole
Mounting AngleVertical
Termination StyleSolder
Contact MaterialCopper Alloy
Contact PlatingGold
SeriesPCIe Gen 3
Board Thickness2.36 mm
Current Rating1.1 A
Description/FunctionPCI Express x4 vertical card edge connector
Height11.25 mm
Housing MaterialNylon
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Tail Length2.36 mm
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

Specification Sheets

EDA / CAD Models

660In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$1.34$80.40
$1.12$2,016.00
$1.07$3,852.00
$1.04$5,616.00
$1.00$9,000.00
Need more?

My Notes

Sign into see notes.