Reference Only

10008318-001LF

New Product
Power to the Board 2.5mm pitch vertical SMT 3pos 30u'' gold 1.1mm working height

Manufacturer:

Mfr Part:
10008318-001LF

TTI Part:
10008318-001LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating1.5 A
Number of Positions3 Position
Mounting StylePCB Mount
Termination StyleSMD/SMT
Pitch2.5 mm
Maximum Operating Temperature+ 85 C
ProductConnectors
PackagingReel
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Minimum Operating Temperature- 20 C
Mounting AngleVertical
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 54,000 / Multiples: 10,800)
Quantity Unit PriceExt. Price
$0.42$22,680.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes