Reference Only

PPI0001619

Automotive Connectors 0.64 Female GTS-1 Clean Body SN Terminal

Manufacturer:

Mfr Part:
PPI0001619

TTI Part:
PPI0001619

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min24 AWG
Wire Gauge Max22 AWG
SeriesGTS 0.64
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGTS
Wire Gauge Range24 AWG to 22 AWG
Part # Aliases13955989

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 42,000 / Multiples: 42,000)
Quantity Unit PriceExt. Price
$0.044$1,848.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
10,500 available now at ttiasia.com

My Notes

Sign into see notes.