Reference Only
PPI0001580-L
Automotive Connectors GTS2 1.5,FEMALE
Datasheet
PPI0001580 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | GTS 1.5 | |
| Packaging | Strip | |
| Cable Diameter / Insulation Range | 1.9 mm | |
| Maximum Operating Temperature | + 150 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GTS | |
| Wire Gauge Range | 18 AWG to 20 AWG | |
| Part # Aliases | 13648599 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 23,200 / Multiples: 5,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0366 | $849.12 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 23,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0366 | $849.12 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.