Reference Only

PPI0001494

Automotive Connectors 48 way F Hybrid 0.64 1.5 CMC 48 Way Sealed Connector

Manufacturer:

Mfr Part:
PPI0001494

TTI Part:
PPI0001494

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions48 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesCMC
PackagingEach
Description/FunctionPowertrain
Housing MaterialPolybutylene Terephthalate (PBT)
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCMC
Part # Aliases13956021

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 336 / Multiples: 168)
Quantity Unit PriceExt. Price
$2.17$729.12
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 168 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.15$361.20
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes