Reference Only
PPI0001483
Automotive Connectors 1.5 Female GTS-2 Clean Body SN Terminal
Datasheet
PPI0001483 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 17 AWG | |
| Series | GTS 1.5 | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Length | 1.5 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GTS | |
| Wire Gauge Range | 16 AWG to 17 AWG | |
| Part # Aliases | 13741954 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23,200In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,800 / Multiples: 5,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.042 | $243.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.084 | $5.04 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes