Reference Only
PPI0000739
Automotive Connectors DUMMY PLUG CMC BLUE 1.5MM CAVITY
Datasheet
PPI0000739 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Termination Style | Press Fit | |
| Color | Blue | |
| Series | CMC | |
| Packaging | Each | |
| Description/Function | Filler Plug | |
| Features | Cavity Plug 0.64 and 1.5CMC and 0.64DT(Canbg) | |
| Length | 19 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Part # Aliases | 13629106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200,000 / Multiples: 50,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0163 | $3,260.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 200,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0163 | $3,260.00 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.