Reference Only
MHS07067WH00T
Automotive Connectors PC 7 WAY FOR HC3 TERMS
Datasheet
MHS07067WH00T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 7 Position | |
| Gender | Receptacle (Female) | |
| Color | White | |
| Series | HC3 | |
| Packaging | Each | |
| Description/Function | Wire to Circuit Board | |
| Features | Mechanical Polarization | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HC3 | |
| Part # Aliases | 15368749 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.223 | $446.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.