Reference Only

HCCPHPE24BKA90F

Automotive Connectors 24 way M Hybrid 1.5 2.8 SICMA Sealed Full Interconnect Connector

Manufacturer:

Mfr Part:
HCCPHPE24BKA90F

TTI Part:
HCCPHPE24BKA90F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions24 Position
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
ColorBlack
Sealed / UnsealedSealed
PackagingEach
Contact GenderPin (Male)
FamilySICMA
Height40.2 mm
Length46.2 mm
MaterialCopper
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width27.3 mm
Part # Aliases33501039

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11,232In Stock

8,640 expected on  from 30-Mar-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 432 / Multiples: 432)
Quantity Unit PriceExt. Price
$3.40$1,468.80
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.81$6.81
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes