Reference Only

HCCMHPE24BKAFSV

Automotive Connectors 24 way M Hybrid 1.5 2.8 SICMA Panel Through Sealed Connector

Manufacturer:

Mfr Part:
HCCMHPE24BKAFSV

TTI Part:
HCCMHPE24BKAFSV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions24 Position
GenderPlug (Male)
Mounting StylePanel Mount
Termination StyleCrimp
ColorBlack
SeriesSICMA 1.5
PackagingEach
Contact GenderWithout Pin Contacts
Contact TypePlug
FamilySICMA
Height37.9 mm
Length43.9 mm
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Width59.4 mm
Part # Aliases33500427

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 540 / Multiples: 270)
Quantity Unit PriceExt. Price
$4.61$2,489.40
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 270 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.64$1,252.80
NCNR - Cannot be cancelled or returned.

Associated Parts

211PC249S0033 Aptiv
Mating Product

Aptiv

Automotive Connectors 24 way F Hybrid 1.5 2.8 SICMA Sealed Full Interconnect Connector

My Notes

Sign into see notes.