Reference Only
F943700
Automotive Connectors 6W F SEALED CONN RED SENSOMATE SICMA
Datasheet
F943700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Gender | Receptacle (Female) | |
| Color | Red | |
| Series | SICMA 1.5 | |
| Packaging | Each | |
| Family | SICMA | |
| Height | 21.1 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 36.55 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Width | 35.1 mm | |
| Part # Aliases | 33502275 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |