Reference Only

F873110

Automotive Connectors 2 way SHIELDPACK HV APEX280 SB

Manufacturer:

Mfr Part:
F873110

TTI Part:
F873110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions2 Position
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
ColorBlack
Sealed / UnsealedSealed
SeriesHV280
PackagingEach
Contact GenderPin (Male)
Contact TypeTerminal
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameShield-Pack
Part # Aliases33511766

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$15.02$1,201.60
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.11$1,208.80
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.