F682210 Aptiv

F682210

Automotive Connectors DCS1 9.5MM FEM BOX VER SLD TER

Manufacturer:

Mfr Part:
F682210

TTI Part:
F682210-L

EDA / CAD Models

Alternate Part Number

33517392

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min9 AWG
Wire Gauge Max7 AWG
PackagingStrip
Contact GenderSocket (Female)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range7 AWG to 9 AWG
Part # Aliases33517392

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
TARIC8207309000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Select a Package Option
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes