Reference Only
F618300
Automotive Connectors ASM CONN 33 F SICMA-3 1.5 2.8 SLD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 33 Position | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Series | SICMA | |
| Packaging | Each | |
| Family | SICMA | |
| Height | 52.23 mm | |
| Length | 40.9 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Width | 52.23 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |