Reference Only

F418400

Automotive Connectors CMC WIRE TUBE 0.50-1.00MM

Manufacturer:

Mfr Part:
F418400

TTI Part:
F418400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
ColorGray
SeriesCMC
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCMC
Wire Gauge Range17 AWG to 20 AWG
Part # Aliases13779855

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50,000 / Multiples: 50,000)
Quantity Unit PriceExt. Price
$0.0288$1,440.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 50,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.0287$1,435.00
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes