Reference Only

F358300-B

Automotive Connectors 3WF APEX SLD CONN WIRE DRESS B

Manufacturer:

Mfr Part:
F358300

TTI Part:
F358300-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorNatural
Sealed / UnsealedSealed
SeriesAPEX
PackagingBulk
Height21.16 mm
Housing MaterialPolyamide (PA)
Length33.65 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Width26.6 mm
Part # Aliases13856436

Export and Environmental Classification

AttributeDescription
Country of OriginHonduras
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.574$459.20
Need more?

Bulk

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.567$453.60
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.