Reference Only
F251000
Automotive Connectors 1.5 Male GTS-3 Clean Body SN Terminal
Datasheet
F251000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Series | GTS 1.5 | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Length | 1.5 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GTS | |
| Wire Gauge Range | 14 AWG to 16 AWG | |
| Part # Aliases | 33500741 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 19,500 / Multiples: 19,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.043 | $838.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 19,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0379 | $739.05 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes