F201300 Aptiv

F201300

Automotive Connectors 60W FEM CONNECTOR BLUE

Manufacturer:

Mfr Part:
F201300

TTI Part:
F201300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions60 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorBlue
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases13854835

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 216 / Multiples: 216)
Quantity Unit PriceExt. Price
$0.647$139.75
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes